Ledil FA10887_TINA-RS

TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Real Spot Beam Assembly
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10887_TINA-RS.

Future Electronics

Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet2 pages10 years ago

TME

Factory Futures

Inventory History

3 month trend:
-15.01%

Descriptions

Descriptions of Ledil FA10887_TINA-RS provided by its distributors.

TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Real Spot Beam Assembly
Lens for LED high power; angle: 10 to 15 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.7mm; meterial: PMMA; PC; Fastening: tape
Lens, Real Spot, Cree Xpe; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:-; Diámetro De La Lente:16.1Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:5.5° |Ledil FA10887_TINA-RS

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL