Ledil FA10886_TINA-RS

Tape Sheet /Assembly/Round/1 Pos/16.1Mm (D)/10.1Mm(H Rohs Compliant: Yes |Ledil FA10886_TINA-RS
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10886_TINA-RS.

Farnell

Datasheet4 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-70.37%

Descriptions

Descriptions of Ledil FA10886_TINA-RS provided by its distributors.

Tape Sheet /Assembly/Round/1 Pos/16.1Mm (D)/10.1Mm(H Rohs Compliant: Yes |Ledil FA10886_TINA-RS
Lens for LED high power; angle: 10 to 22 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 10.1mm; meterial: PMMA; PC; Fastening: tape
OSRAM DRAGON OPTIC, TAPE BASE, SPOT; Lens Type: Lens with Holder; Beam Type: Spot; LED Lens Colour: Transparent; Lens Diameter: 16.1mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL