Ledil FA10669_CXP-O

ROSE | Assembly | Square | 1 Pos | Oval | 21.6 x 21.6 x 13.15
$ 1.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10669_CXP-O.

Newark

Datasheet8 pages16 years ago

TME

Future Electronics

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil FA10669_CXP-O provided by its distributors.

ROSE | Assembly | Square | 1 Pos | Oval | 21.6 x 21.6 x 13.15
Lens for LED high power; angle: Oval 11 x 45 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 13.2mm; meterial: PC; Fastening: tape
CREE XPE/G OPTIC, TAPE BASE, OVAL; For Use With:Cree XP-E Series of LEDs; Lens Type:Lens with Holder; Beam Angle:± 7° x ± 23°; Lens Shape:Square; Lens Material:PMMA; Accessory Type:Oval Lens
Lens, Oval, Cree Xpe; Tipo De Lente:Lens With Holder; Tipo De Haz:Ovalado; Color De La Lente Para Led:Transparente; Diámetro De La Lente:-; Lente, Perfil:Cuadrada; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:7° X 23° |Ledil FA10669_CXP-O

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL