Ledil FA10668_CXP-RS

LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE
$ 1.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10668_CXP-RS.

Newark

Datasheet8 pages16 years ago

TME

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil FA10668_CXP-RS provided by its distributors.

LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE
Lens for LED high power; angle: 7 to 16 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 13.2mm; meterial: PC; Fastening: tape
CREE XPE/G OPTIC, TAPE BASE, REAL SPT; For Use With:Cree XP-E Series of LEDs; Lens Type:Lens with Holder; Beam Type:Spot; Beam Angle:± 3°; Lens Shape:Square; Lens Material:PMMA; Accessory Type:Real Spot Lens
Lens, Real Spot, Cree Xpe; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:Transparente; Diámetro De La Lente:-; Lente, Perfil:Cuadrada; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:3° |Ledil FA10668_CXP-RS

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL