Ledil FA10663_LXP-D

LED Lens, Diffused Lens, 21.6 mm, Round, PMMA (Polymethylmethacrylate)
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10663_LXP-D.

element14 APAC

Datasheet8 pages16 years ago

Future Electronics

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-48.64%

Descriptions

Descriptions of Ledil FA10663_LXP-D provided by its distributors.

LED Lens, Diffused Lens, 21.6 mm, Round, PMMA (Polymethylmethacrylate)
Lens for LED high power; angle: 11 to 15 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.7mm; meterial: PMMA; PC; Fastening: tape
CREE XPE/G OPTIC, TAPE BASE, DIFFUSE; Lens Type: Diffused Lens; Beam Type: -; LED Lens Colour: -; Lens Diameter: 21.6mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (27-Jun-20

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA10663_LXP-D.