Ledil FA10645_TINA-M

LEDIL Tina Series, Assebmly, White, 16.1mm Dia, 9.7mm, 30 Deg Medium Round Lens
$ 1.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10645_TINA-M.

Future Electronics

Datasheet5 pages8 years ago
Datasheet11 pages8 years ago

Arrow Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+303%

Descriptions

Descriptions of Ledil FA10645_TINA-M provided by its distributors.

LEDIL Tina Series, Assebmly, White, 16.1mm Dia, 9.7mm, 30 Deg Medium Round Lens
Lens for LED high power; mid power; angle: 27to 31 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.7mm; meterial: PMMA; PC; Fastening: tape
Lens, Medium, Cree Xpe; Tipo De Lente:Lens With Holder; Tipo De Haz:Medio; Color De La Lente Para Led:-; Diámetro De La Lente:16.1Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Tipo De Accesorio:Medium Lens |Ledil FA10645_TINA-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL