Ledil FA10644_TINA-D

TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Diffused Spot Beam Assembly
$ 1.735
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10644_TINA-D.

TME

Datasheet5 pages7 years ago
Datasheet7 pages7 years ago

Future Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+2.53%

Descriptions

Descriptions of Ledil FA10644_TINA-D provided by its distributors.

TINA Series Round 1 Pos 16.1mm Dia 9.7mm (H) Diffused Spot Beam Assembly
Lens With White Color And Round Style
Round Optical Lens White PMMA Tape Box
LENS CLR 12-20DEG DIFF ADH TAPE
Lens for LED high power; mid power; angle: 12 to 20 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.7mm; meterial: PMMA; PC; Fastening: tape

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA10644_TINA-D.