Ledil FA10642_TINA-D

TINA Series Round 1 Pos 16.1mm Dia 10.1mm (H) Diffused Spot Beam Assembly
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA10642_TINA-D.

Future Electronics

Datasheet4 pages10 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-1.30%

Descriptions

Descriptions of Ledil FA10642_TINA-D provided by its distributors.

TINA Series Round 1 Pos 16.1mm Dia 10.1mm (H) Diffused Spot Beam Assembly
Lens for LED high power; angle: 12 to 22 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 10.3mm; meterial: PMMA; PC; Fastening: tape
LENS, DIFFUSER, GOLDEN/PLATINUM/DRAGON+; Lens Type:Lens with Holder; Beam Type:-; LED Lens Color:-; Lens Diameter:16.1mm; Lens Shape:Round; Lens Material:PMMA (Polymethylmethacrylate); Product Range:-; Accessory Type:Diffuser Lens RoHS Compliant: NA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL