Ledil F18158_HEKLA-RZ-LENS

Accessory 1 Pos Mm (D)/ Pe Bag Rohs Compliant: Yes |Ledil F18158_HEKLA-RZ-LENS
$ 2.303
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F18158_HEKLA-RZ-LENS.

Component Distributors Inc.

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-2.33%

Descriptions

Descriptions of Ledil F18158_HEKLA-RZ-LENS provided by its distributors.

Accessory 1 Pos Mm (D)/ Pe Bag Rohs Compliant: Yes |Ledil F18158_HEKLA-RZ-LENS
Hekla Colour mixing sublens for HEKLA-SOCKETS and HEKLA-G2 connectors
Ledil F18158_HEKLA-RZ-LENS LED 反射器子镜头
RS APAC
Lens for G2 Connectors/Sockets
Series = HEKLA-G2 / Diameter mm = 34 / Length mm = 34 / Width mm = 34 / Height mm = 2.9 / Mounting Type = Socket Mount / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL