Ledil F16748_LINDA-O

Extrusion Rectang 25.9 X 1140.0Mm (D) 6, / 11 [Carton Board] Rohs Compliant: Yes |Ledil F16748_LINDA-O
$ 7.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F16748_LINDA-O.

Future Electronics

Datasheet9 pages6 years ago

Inventory History

3 month trend:
+110%

Descriptions

Descriptions of Ledil F16748_LINDA-O provided by its distributors.

Extrusion Rectang 25.9 X 1140.0Mm (D) 6,/ 11 [Carton Board] Rohs Compliant: Yes |Ledil F16748_LINDA-O
Linda linear 40 degree + 100 degree oval beam, 43"
Rectangular Optical Lens Milky PMMA Snaps Box
Lens for LED high power; angle: Oval 101 x 48 degrees FWHM; Number of LEDs: 1; Dimensions: 26x1140mm; Height: 5mm; meterial: PMMA; Fastening: snaps
EXTRUSIONRECTANG25.9 X 1140.0MM

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL