Ledil F16365_BARBARA-G2-W

Reflector Round 1 Pos 70Mm (D) 41, 9Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F16365_BARBARA-G2-W
$ 2.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F16365_BARBARA-G2-W.

Future Electronics

Datasheet8 pages7 years ago

Inventory History

3 month trend:
-47.29%

Descriptions

Descriptions of Ledil F16365_BARBARA-G2-W provided by its distributors.

Reflector Round 1 Pos 70Mm (D) 41,9Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F16365_BARBARA-G2-W
Reflector 40, 42 Degree Wide Round, 70mm Socket
Reflector for LED COB; angle: 39 to 43 degrees FWHM; Number of LEDs: 1; Dimensions: round 70mm; Height: 41.9mm; meterial: PC; Fastening: socket

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL