Ledil F16002_MIRELLA-G2-WW

Mirella Series Reflector for Very Wide Lighting Round Polycarbonate 49.9x23.57mm Metal Tray
$ 1.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F16002_MIRELLA-G2-WW.

TME

Datasheet25 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+34.28%

Descriptions

Descriptions of Ledil F16002_MIRELLA-G2-WW provided by its distributors.

Mirella Series Reflector for Very Wide Lighting Round Polycarbonate 49.9x23.57mm Metal Tray
Reflector for LED COB; angle: 38 to 63 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 22.6mm; meterial: PC; Fastening: socket
Series = MIRELLA-G2 / Beam Angle ° = 50 / Beam Optical Pattern = Wide / Diameter mm = 50 / Height mm = 23 / Mounting Type = Socket Mount / LED Diameter mm = 14 / Material = Polycarbonate (PC) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL