Ledil F15956_HEKLA-SOCKET-J

Konntakt Socket Base for 13.35x13.35mm COB Size Round PBT 44x5.5mm White Bulk
$ 0.532
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15956_HEKLA-SOCKET-J.

Future Electronics

Datasheet2 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-35.29%

Descriptions

Descriptions of Ledil F15956_HEKLA-SOCKET-J provided by its distributors.

Konntakt Socket Base for 13.35x13.35mm COB Size Round PBT 44x5.5mm White Bulk
HEKLA Socket for Cree 13.35 x 13.35 mm 1 Postion Round Base
Base Part Round 1 Pos 44Mm (D) 5,5Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil F15956_HEKLA-SOCKET-J
Hekla Round COB Holder,13.5mm x 13.5mm / max 7.5mm LES
Ledil F15956_HEKLA-SOCKET-J LEDアレーマウント
RS APAC
BASE PARTROUND1 POS44MM (D)5,5MM
LED Diameter mm = 7.5 / Accessory Type = Mounting Base / Diameter mm = 44 / Length mm = 44 / Width mm = 44 / Height mm = 5.5 / Mounting Type = Screw / Material = PBT / Number of LEDs = 1 / Suitable for = 13 x 13 mm COB LEDs

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL