Ledil F15940_LINNEA-90-B

Lens Rectang 22 Pos 285X40Mm (D) 9, 5Mm(H/ 11 [Carton Board] Rohs Compliant: Yes |Ledil F15940_LINNEA-90-B
$ 3.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15940_LINNEA-90-B.

Future Electronics

Datasheet10 pages4 years ago

TME

Inventory History

3 month trend:
-79.80%

Descriptions

Descriptions of Ledil F15940_LINNEA-90-B provided by its distributors.

Lens Rectang 22 Pos 285X40Mm (D) 9,5Mm(H/ 11 [Carton Board] Rohs Compliant: Yes |Ledil F15940_LINNEA-90-B
Lens|rectangular|22 Pos|285x40mm (D)|9,5mm(H
86¡ã~104¡ã , , 285mm*40mm*9.5mm
LENS CLR 86-104DEG WIDE SNAP IN
Lens for LED high power; angle: Oval 104 x 88 degrees FWHM; Number of LEDs: linear optics; Dimensions: 285x40mm; Height: 9.5mm; meterial: PC; Fastening: clips

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL