Ledil F15861_LINNEA-ZT25

Single LED 285 mm x 40 mm Asymmetrical Snap In Clear Lens Strip
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15861_LINNEA-ZT25.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil F15861_LINNEA-ZT25 provided by its distributors.

Single LED 285 mm x 40 mm Asymmetrical Snap In Clear Lens Strip
Accessories for LED's (Lens, Cooling,...)
Linnea Rectangle with Multiple Top 1 Lens Strip Lens Strip
Rectang 0 Pos 285X40Mm (D) 9,5Mm(H)/ 11 [Carton Board] Rohs Compliant: Yes |Ledil F15861_LINNEA-ZT25
Lens F15861_LINNEA-ZT25, assymetric angle, W:285x40mm H:9.5mm, for LED High Power CREE XP-E/XT-E , LEDIL
Rectangular Optical Lens Clear Clips Box
rectangular|0 Pos|285x40mm (D)|9,5mm(H)
Series = LINNEA / Beam Optical Pattern = Asymmetric / Length mm = 285 / Width mm = 40 / Height mm = 12 / Mounting Type = Clip Mount / Lens Material = Polycarbonate (PC) / Lens Surface = Clear / Lens Shape = Rectangular

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL