Ledil F15858_HEKLA-SOCKET-H

Holder Ledil F15858_HEKLA-SOCKET-H , W: 44MM H: 5.5MM, For Led Cob, Max Les 14MM
$ 0.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15858_HEKLA-SOCKET-H.

Future Electronics

Datasheet2 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil F15858_HEKLA-SOCKET-H provided by its distributors.

Holder LEDIL F15858_HEKLA-SOCKET-H , W:44mm H: 5.5mm, for LED COB, MAX LES 14mm
HEKLA Socket for Nichia, Lumileds, Samsung COB 19 x 16 mm 1 Postion Round Base
Konntakt Socket Base for 16x19mm COB Size Round PBT 44x5.5mm White Bulk
Base Part Round 1 Pos 44Mm (D) 5,5Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil F15858_HEKLA-SOCKET-H
BASE PARTROUND1 POS44MM (D)5,5MM
LED Diameter mm = 14 / Accessory Type = Mounting Base / Diameter mm = 44 / Length mm = 44 / Width mm = 44 / Height mm = 5.5 / Mounting Type = Screw / Material = PBT / Number of LEDs = 1 / Suitable for = 16 x 19 mm COB LEDs

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL