Ledil F15616_HEKLA-SOCKET-F

Base Part Round 1 Pos 44Mm (D) 5, 5Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil F15616_HEKLA-SOCKET-F
$ 0.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15616_HEKLA-SOCKET-F.

Future Electronics

Datasheet2 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-14.99%

Descriptions

Descriptions of Ledil F15616_HEKLA-SOCKET-F provided by its distributors.

Base Part Round 1 Pos 44Mm (D) 5,5Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil F15616_HEKLA-SOCKET-F
Konntakt Socket Base Round PBT 44x5.5mm White Bulk
HEKLA Socket for BGL Vero10 1 Postion Round Base
Hekla Round COB Holder (Bridgelux VERO10)
LED Diameter mm = 13 / Accessory Type = Mounting Base / Diameter mm = 44 / Length mm = 44 / Width mm = 44 / Height mm = 5.5 / Mounting Type = Screw / Material = PBT / Number of LEDs = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL