Ledil F15559_MIRELLA-G2-M

Reflector Round 1 Pos 49, 9Mm (D) 24, 8Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil F15559_MIRELLA-G2-M
$ 1.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15559_MIRELLA-G2-M.

Future Electronics

Datasheet8 pages8 years ago

Inventory History

3 month trend:
-20.11%

Descriptions

Descriptions of Ledil F15559_MIRELLA-G2-M provided by its distributors.

Reflector Round 1 Pos 49,9Mm (D) 24,8Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil F15559_MIRELLA-G2-M
Reflector|round|1 Pos|49,9mm (D)|24,8mm(
Reflector for LED COB; angle: 16 to 47 degrees FWHM; Number of LEDs: 1; Dimensions: round 50mm; Height: 22.6mm; meterial: PC; Fastening: socket
REFLECTOR 49.9MM DIA 20/25/27DEG

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL