Ledil F15541_JENNY-60

Single Lens for LUXEON M/MX, MHD-E/G, MK-R, XHP50.3 HD, XHP50.3 HI LEDS Silicone Clear Box
$ 2.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15541_JENNY-60.

Future Electronics

Datasheet9 pages4 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-19.50%

Descriptions

Descriptions of Ledil F15541_JENNY-60 provided by its distributors.

Single Lens for LUXEON M/MX, MHD-E/G, MK-R, XHP50.3 HD, XHP50.3 HI LEDS Silicone Clear Box
Lens for LED high power; angle: 41 to 62 degrees FWHM; Number of LEDs: 1; Dimensions: 35x35mm; Height: 13.4mm; meterial: silicone; Fastening: pin
Series = JENNY / Beam Angle ° = 60 / Length mm = 35 / Width mm = 35 / Height mm = 13 / Mounting Type = Rivet Mount / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL