Ledil F15538_JENNY-20

Lens Rectang 1 Pos 35 + 35Mm (D) 14, 52Mm/ 2 [Tray] Rohs Compliant: Yes |Ledil F15538_JENNY-20
$ 2.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15538_JENNY-20.

Future Electronics

Datasheet9 pages4 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-54.97%

Descriptions

Descriptions of Ledil F15538_JENNY-20 provided by its distributors.

Lens Rectang 1 Pos 35 + 35Mm (D) 14,52Mm/ 2 [Tray] Rohs Compliant: Yes |Ledil F15538_JENNY-20
Lens for LED high power; angle: 13 to 24 degrees FWHM; Number of LEDs: 1; Dimensions: 35x35mm; Height: 14.5mm; meterial: silicone; Fastening: pin
Series = JENNY / Beam Angle ° = 20 / Length mm = 35 / Width mm = 35 / Height mm = 15 / Mounting Type = Rivet Mount / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL