Ledil F15253_HEKLA-SOCKET-A

Accessories for LED's (Lens, Cooling, ...)
$ 0.538
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15253_HEKLA-SOCKET-A.

Component Distributors Inc.

Datasheet3 pages2 years ago
Datasheet3 pages9 years ago

Future Electronics

Inventory History

3 month trend:
+18.67%

Descriptions

Descriptions of Ledil F15253_HEKLA-SOCKET-A provided by its distributors.

Accessories for LED's (Lens, Cooling,...)
HEKLA Socket for BGL COB 12.5 x 12.5 mm 1 Postion Round Base
Base Part Round 1 Pos 44Mm (D) 5,5Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil F15253_HEKLA-SOCKET-A
Hekla Round COB Holder,12.5mm x 12.5mm / max 9mm LES
BASE PART ROUND 1 POS 44MM (D) 5
LED Diameter mm = 9 / Accessory Type = Mounting Base / Diameter mm = 44 / Length mm = 44 / Width mm = 44 / Height mm = 5.5 / Mounting Type = Screw / Material = Polybutylene Terephthalate (PBT) / Number of LEDs = 1 / Suitable for = 13 x 13 mm COB LEDs

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL