Ledil F15074_ZORYA-SC

Lens for CLL02x/CLU02x, COB L-Type, NCSU334A, CUD8AF4D LEDs Box
$ 4.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F15074_ZORYA-SC.

Component Distributors Inc.

Datasheet6 pages2 years ago
Datasheet11 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-30.77%

Descriptions

Descriptions of Ledil F15074_ZORYA-SC provided by its distributors.

Lens for CLL02x/CLU02x, COB L-Type, NCSU334A, CUD8AF4D LEDs Box
Lens for LED COB; angle: 143 to 254 degrees FWHM; Number of LEDs: 1; Dimensions: round 56mm; Height: 26.7mm; meterial: silicone; Fastening: glue; socket
Series = ZORYA / Beam Angle ° = 340 / Beam Optical Pattern = Omnidirectional / Diameter mm = 56 / Length mm = 56 / Width mm = 56 / Height mm = 27 / Mounting Type = Adhesive Mount / Mounting Type = Socket Mount / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL