Ledil F14739_BROOKE-G2-M

Reflector Round 1 Pos 45Mm (D) 19.7Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F14739_BROOKE-G2-M
$ 1.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F14739_BROOKE-G2-M.

Future Electronics

Datasheet11 pages8 years ago
Datasheet1 page10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-8.81%

Descriptions

Descriptions of Ledil F14739_BROOKE-G2-M provided by its distributors.

Reflector Round 1 Pos 45Mm (D) 19.7Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F14739_BROOKE-G2-M
Round Reflector for LEDs Metal Color PC
Reflector for LED COB; angle: 16 to 50 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 18.9mm; meterial: PC; Fastening: socket
Reflector Lighting Accessories
Round Reflector 30° beam angle

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL