Ledil F14738_BROOKE-G2-S

Reflector Round 1 Pos 45Mm (D) 19.7Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F14738_BROOKE-G2-S
$ 1.577
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F14738_BROOKE-G2-S.

Future Electronics

Datasheet12 pages8 years ago
Datasheet15 pages8 years ago
Datasheet38 pages8 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-38.03%

Descriptions

Descriptions of Ledil F14738_BROOKE-G2-S provided by its distributors.

Reflector Round 1 Pos 45Mm (D) 19.7Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F14738_BROOKE-G2-S
Reflector for LED COB; angle: 6 to 38 degrees FWHM; Number of LEDs: 1; Dimensions: round 45mm; Height: 18.9mm; meterial: PC; Fastening: socket
Series = BROOKE-G2 / Beam Angle ° = 20 / Beam Optical Pattern = Spot / Diameter mm = 45 / Height mm = 19 / Mounting Type = Socket Mount / LED Diameter mm = 19 / Material = Polycarbonate (PC) / Coating = Hexamethyldisilazane (HMDS) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL