Ledil F14533_ANGELETTE-M

ANGELETTE Series Round 1 Position Ø110mm x 57.3 mm Medium Reflector
$ 5.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F14533_ANGELETTE-M.

Future Electronics

Datasheet20 pages8 years ago
Datasheet120 pages8 years ago

Inventory History

3 month trend:
-5.12%

Descriptions

Descriptions of Ledil F14533_ANGELETTE-M provided by its distributors.

ANGELETTE Series Round 1 Position Ø110mm x 57.3 mm Medium Reflector
Reflector for LED COB; angle: 44 to 55 degrees FWHM; Number of LEDs: 1; Dimensions: round 110mm; Height: 57.3mm; meterial: PC; Fastening: socket
Series = ANGELETTE / Beam Angle ° = 50 / Beam Optical Pattern = Medium / Diameter mm = 110 / Height mm = 57 / Mounting Type = Socket Mount / LED Diameter mm = 32 / Material = Polycarbonate (PC) / Coating = Hexamethyldisilazane (HMDS) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL