Ledil F14487_FLORENCE-1R-MAXI-WG

Rectangle Lens For XP-G, Duris S5, Oslon SSL 80 , NCSxx19B, LUXEON R LED
$ 3.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F14487_FLORENCE-1R-MAXI-WG.

Future Electronics

Datasheet12 pages8 years ago
Datasheet50 pages9 years ago

TME

Component Distributors Inc.

Descriptions

Descriptions of Ledil F14487_FLORENCE-1R-MAXI-WG provided by its distributors.

Rectangle Lens For XP-G, Duris S5, Oslon SSL 80 , NCSxx19B, LUXEON R LED
Lens for LED high power; angle: asymmetric; Number of LEDs: 3; Dimensions: 22x286mm; Height: 11mm; meterial: PMMA; Fastening: pin
Series = FLORENCE-1R / Beam Optical Pattern = Asymmetric / Length mm = 286 / Width mm = 22 / Height mm = 11 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Rectangular

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL