Ledil F13841_ANGELA-XW-B

ANGELA Series Round 1 Pos 119.5mm Dia 74.5mm (H) Wide Beam Reflector
$ 5.429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13841_ANGELA-XW-B.

Component Distributors Inc.

Datasheet14 pages5 years ago
Datasheet1 page12 years ago

Future Electronics

TME

Newark

Inventory History

3 month trend:
-7.41%

Descriptions

Descriptions of Ledil F13841_ANGELA-XW-B provided by its distributors.

ANGELA Series Round 1 Pos 119.5mm Dia 74.5mm (H) Wide Beam Reflector
Reflector for LED COB; angle: 70 to 73 degrees FWHM; Number of LEDs: 1; Dimensions: round 120mm; Height: 74.5mm; meterial: HRPC; Fastening: socket
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:119.5Mm; Reflector Overall Height:74.5Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13841_ANGELA-XW-B

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL