Ledil F13840_ANGELA-XW

F13840_ANGELA-XW 1 Position Ø 119.5 mm Round White Reflector
$ 5.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13840_ANGELA-XW.

Future Electronics

Datasheet24 pages8 years ago
Datasheet77 pages10 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-29.61%

Descriptions

Descriptions of Ledil F13840_ANGELA-XW provided by its distributors.

F13840_ANGELA-XW 1 Position Ø 119.5 mm Round White Reflector
Reflector for LED COB; angle: 66 to 73 degrees FWHM; Number of LEDs: 1; Dimensions: round 120mm; Height: 74.3mm; meterial: HRPC; Fastening: socket
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:119.5Mm; Reflector Overall Height:74.5Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13840_ANGELA-XW

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL