Ledil F13838_ANGELINA-XW

ANGELINA Series 1 Position Ø 82 x 31 mm 92° Round White Reflector
$ 4.179
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13838_ANGELINA-XW.

Future Electronics

Datasheet23 pages8 years ago
Datasheet83 pages10 years ago

TME

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-73.11%

Descriptions

Descriptions of Ledil F13838_ANGELINA-XW provided by its distributors.

ANGELINA Series 1 Position Ø 82 x 31 mm 92° Round White Reflector
Reflector for LED COB; angle: 82 to 96 degrees FWHM; Number of LEDs: 1; Dimensions: round 82mm; Height: 31mm; meterial: HRPC; Fastening: socket
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:81.95Mm; Reflector Overall Height:31Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13838_ANGELINA-XW
Series = ANGELINA / Beam Angle ° = 91 / Beam Optical Pattern = Wide / Diameter mm = 82 / Height mm = 31 / Mounting Type = Socket Mount / LED Diameter mm = 32 / Material = Polycarbonate (PC) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL