Ledil F13703_BARBARA-XW-PF

BARBARA Series Ø 70 x 41.7 mm Round 71° (Simulated) Metal Reflector
$ 3.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13703_BARBARA-XW-PF.

Component Distributors Inc.

Datasheet14 pages2 years ago
Datasheet1 page11 years ago

Future Electronics

Newark

Descriptions

Descriptions of Ledil F13703_BARBARA-XW-PF provided by its distributors.

BARBARA Series Ø 70 x 41.7 mm Round 71° (Simulated) Metal Reflector
Reflector for LED COB; angle: 66 to 75 degrees FWHM; Number of LEDs: 1; Dimensions: round 70mm; Height: 41.7mm; meterial: HRPC; Fastening: socket
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:70Mm; Reflector Overall Height:41.7Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13703_BARBARA-XW-PF

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL