Ledil F13671_ANGE-RZ-LENS

LED Lighting Lenses Round Lens 47mm (D) 16.5mm(H)
$ 1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13671_ANGE-RZ-LENS.

Future Electronics

Datasheet3 pages10 years ago
Datasheet2 pages12 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+101%

Descriptions

Descriptions of Ledil F13671_ANGE-RZ-LENS provided by its distributors.

LED Lighting Lenses Round Lens 47mm (D) 16.5mm(H)
Led Lens, Pc, Transparent, Reflector; Lens Type:-; Beam Type:-; Led Lens Color:Transparent; Lens Diameter:46.9Mm; Lens Shape:Round; Lens Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13671_ANGE-RZ-LENS
Series = ANGELA / Diameter mm = 47 / Length mm = 47 / Width mm = 47 / Height mm = 17 / Mounting Type = Clip Mount / Lens Material = Polycarbonate (PC) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL