Ledil F13662_ANGELA-S-B

ANGELA-S-B Series Ø 119.5 x 74.5 mm Reflector 9° FWHM for CLL03x
$ 6.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13662_ANGELA-S-B.

Component Distributors Inc.

Datasheet17 pages3 years ago
Datasheet1 page12 years ago

Future Electronics

TME

Newark

Inventory History

3 month trend:
-25.66%

Descriptions

Descriptions of Ledil F13662_ANGELA-S-B provided by its distributors.

ANGELA-S-B Series Ø 119.5 x 74.5 mm Reflector 9° FWHM for CLL03x
Reflector for LED COB; angle: 7 to 17 degrees FWHM; Number of LEDs: 1; Dimensions: round 120mm; Height: 74.5mm; meterial: PC; Fastening: socket
Led Reflector, 9Deg, Polycarbonate; Reflector Inner Diameter:119.5Mm; Reflector Overall Height:74.5Mm; Reflector Material:Pc (Polycarbonate); Product Range:-; Beam Angle:9° Rohs Compliant: Yes |Ledil F13662_ANGELA-S-B
Series = ANGELA / Beam Angle ° = 10 / Beam Optical Pattern = Spot / Diameter mm = 120 / Height mm = 75 / Mounting Type = Socket Mount / LED Diameter mm = 32 / Material = Polycarbonate (PC) / Coating = Hexamethyldisilazane (HMDS) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL