Ledil F13381_ANGELA-W

ANGELA-W Series Ø 119.5 x 74.5 mm 38° FWHM Round Reflector Ø 119.5 x 74.5 mm
$ 6.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13381_ANGELA-W.

Future Electronics

Datasheet28 pages8 years ago
Datasheet12 pages12 years ago
Datasheet3 pages12 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+20.28%

Descriptions

Descriptions of Ledil F13381_ANGELA-W provided by its distributors.

ANGELA-W Series Ø 119.5 x 74.5 mm 38° FWHM Round Reflector Ø 119.5 x 74.5 mm
Reflector for LED COB; angle: 29 to 48 degrees FWHM; Number of LEDs: 1; Dimensions: round 120mm; Height: 74.3mm; meterial: PC; Fastening: socket
Led Reflector, Pc, Round, Wide; Reflector Inner Diameter:119.5Mm; Reflector Overall Height:74.5Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13381_ANGELA-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL