Ledil F13380_ANGELA-M

F13380_ANGELA-M Series 17° FWHM Round Reflector 119.5 mm (D) 74.5 mm(H)
$ 7.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F13380_ANGELA-M.

Future Electronics

Datasheet29 pages8 years ago
Datasheet12 pages12 years ago
Datasheet3 pages12 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-7.24%

Descriptions

Descriptions of Ledil F13380_ANGELA-M provided by its distributors.

F13380_ANGELA-M Series 17° FWHM Round Reflector 119.5 mm (D) 74.5 mm(H)
Round Reflector For LUXEON CoB 1204/1205 LED
ANGELA | Reflector | Round | 1 Pos | Medium | 119.5 x 74.5
REFLECTOR RND 119.5MM 74.5MM M
Led Reflector, Pc, Round, Medium; Reflector Inner Diameter:119.5Mm; Reflector Overall Height:74.5Mm; Reflector Material:Pc (Polycarbonate); Product Range:- Rohs Compliant: Yes |Ledil F13380_ANGELA-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL