Ledil F12916_CRYSTAL-RS

Lens Round 1 Pos 46.8Mm (D) 27.4Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F12916_CRYSTAL-RS
$ 4.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil F12916_CRYSTAL-RS.

Future Electronics

Datasheet6 pages4 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-15.09%

Descriptions

Descriptions of Ledil F12916_CRYSTAL-RS provided by its distributors.

Lens Round 1 Pos 46.8Mm (D) 27.4Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil F12916_CRYSTAL-RS
CRYSTAL-RS Series 5.1° Spot Beam PMMA Clear Single Lens Assembly
Lens for LED high power; angle: 3 to 9 degrees FWHM; Number of LEDs: 1; Dimensions: round 47mm; Height: 27.4mm; meterial: PMMA; Fastening: snaps
LENS 1POS 46.8MM DIA RND CLEAR

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL