Ledil CS18220_STRADA-IP-24-VSM

STRADA, Assembly, Rectang, 24 Pos, 173.0 x 71.4mm, Beam Type Wide Area Lighting
$ 5.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CS18220_STRADA-IP-24-VSM.

Future Electronics

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+68.27%

Descriptions

Descriptions of Ledil CS18220_STRADA-IP-24-VSM provided by its distributors.

STRADA, Assembly, Rectang, 24 Pos, 173.0 x 71.4mm, Beam Type Wide Area Lighting
LED Lens Array 173mm x 71mm x 9.8mm Polycarbonate Box
Assembly Rectang 24 Pos 173.0 X 71.4Mm (/ Foam Tray Rohs Compliant: Yes |Ledil CS18220_STRADA-IP-24-VSM
Assemblyrectang24 Pos173.0 x 71.4mm
Series = STRADA-IP-24 / Beam Optical Pattern = Square / Length mm = 173 / Width mm = 71.4 / Height mm = 9.8 / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Rectangular / Number of Lenses = 24

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL