Ledil CS18051_STRADA-IP-24-DWC

LED Lens Array 173mm x 71mm x 9mm Polycarbonate Box
$ 5.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CS18051_STRADA-IP-24-DWC.

Future Electronics

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CS18051_STRADA-IP-24-DWC provided by its distributors.

LED Lens Array 173mm x 71mm x 9mm Polycarbonate Box
STRADA, Assembly, Rectang, 24 Pos, 173.0 x 71.4mm, Beam Type Asymmetric
Assembly Rectang 24 Pos 173.0 X 71.4Mm (/ Foam Tray Rohs Compliant: Yes |Ledil CS18051_STRADA-IP-24-DWC
ASSEMBLYRECTANG24 POS173.0 X 71.
Series = STRADA-IP-24 / Beam Optical Pattern = Medium / Length mm = 173 / Width mm = 71.4 / Height mm = 9 / Mounting Type = Rivet Mount / Mounting Type = Screw / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Rectangular / Number of Lenses = 24

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL