Ledil CS16511_HB-IP-2X6-G2-W

Lens Rectang 12 Pos Mm (D) Mm(H)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS16511_HB-IP-2X6-G2-W
$ 5.479
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CS16511_HB-IP-2X6-G2-W.

Component Distributors Inc.

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CS16511_HB-IP-2X6-G2-W provided by its distributors.

Lens Rectang 12 Pos Mm (D) Mm(H)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS16511_HB-IP-2X6-G2-W
HB-IP-2X6-G2-W, Dim 172.0x71.0mm, Height 8.2mm, Pin, Screw
Lens|rectang|12 Pos|mm (D)|mm(H)
LENS CLEAR 58-66DEG WIDE SCREW
Lens for LED high power; mid power; angle: 56 to 68 degrees FWHM; Number of LEDs: 12; Dimensions: 172x71mm; Height: 8.2mm; meterial: PMMA; silicone; Fastening: pin; screw

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL