Ledil CS15870_STRADA-IP-2X6-T2-L

0 Pos Mm (D) Mm(H)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS15870_STRADA-IP-2X6-T2-L
$ 5.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CS15870_STRADA-IP-2X6-T2-L.

Future Electronics

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CS15870_STRADA-IP-2X6-T2-L provided by its distributors.

0 Pos Mm (D) Mm(H)/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS15870_STRADA-IP-2X6-T2-L
LENS CLEAR ASYMMETRICAL SCREW
Lens for LED high power; mid power; angle: asymmetric; Number of LEDs: 12; Dimensions: 173x71mm; Height: 13mm; meterial: PMMA; silicone; Fastening: screw
0 Pos|mm (D)|mm(H)
Clear Optical Lens

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL