Ledil CS13756_STRADA-IP-2X6-DWC-PC

Assembly Rectang 12 Pos 173X71, 4Mm (D) 7/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS13756_STRADA-IP-2X6-DWC-PC
$ 5.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CS13756_STRADA-IP-2X6-DWC-PC.

Future Electronics

Datasheet7 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CS13756_STRADA-IP-2X6-DWC-PC provided by its distributors.

Assembly Rectang 12 Pos 173X71,4Mm (D) 7/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CS13756_STRADA-IP-2X6-DWC-PC
Assembly|rectangular|12 Pos|173x71,4mm (D)|7
Optical Lens Array Clear Polycarbonate Box
ASSEMBLYRECTANG12 POS173X71,4MM
Lens for LED high power; mid power; angle: asymmetric; Number of LEDs: 12; Dimensions: 173x71mm; Height: 7.9mm; meterial: PC; silicone; Fastening: screw

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL