Ledil CP19131_AMY-50-RS-C2

Assembly Round 1 Pos 49.9Mm (D) 13.00Mm(/ Tray Rohs Compliant: Yes |Ledil CP19131_AMY-50-RS-C2
$ 2.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP19131_AMY-50-RS-C2.

Component Distributors Inc.

Datasheet14 pages2 years ago

Inventory History

3 month trend:
-20.27%

Descriptions

Descriptions of Ledil CP19131_AMY-50-RS-C2 provided by its distributors.

Assembly Round 1 Pos 49.9Mm (D) 13.00Mm(/ Tray Rohs Compliant: Yes |Ledil CP19131_AMY-50-RS-C2
AMY | ~15 Spot Beam with Tight Cutoff | Black | Holder C
Lens for high power LEDs; beam angle: 15 seg spot beam; number of diodes: 1; size: circle 50mm; height: 11mm; material type: PMMA, PC; mounting method: socket, mounting with holder C, black

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL