Ledil CP18573_AMY-110-W-C

AMY | Single Lens, 36 Wide Beam, Dim 110mm, Hgt 23.55mm, Black, Compatible HEKLA
$ 9.354
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP18573_AMY-110-W-C.

Component Distributors Inc.

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-7.18%

Descriptions

Descriptions of Ledil CP18573_AMY-110-W-C provided by its distributors.

AMY | Single Lens, 36 Wide Beam, Dim 110mm, Hgt 23.55mm, Black, Compatible HEKLA
Assembly 1 Pos Mm (D)/ Tray Rohs Compliant: Yes |Ledil CP18573_AMY-110-W-C
CP18573 Series Clear 35° ~ 36° Medium Round with Flat Top Lens With Holder
Single Lens for V18 Gen 8/Vesta TW 18mm/CLL03x/CLU03x and LC016D/LC019D/LC026D/LC033D LEDs PMMA Clear Box
Series = AMY-110 / Beam Angle ° = 36 / Beam Optical Pattern = Wide / Diameter mm = 110 / Length mm = 110 / Width mm = 110 / Height mm = 23.6 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL