Ledil CP18572_AMY-110-M-C

AMY | Single Lens, 24 Medium Beam, Dim 110mm, Hgt 23.40mm, Black, Compatible HEKLA
$ 9.354
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP18572_AMY-110-M-C.

Component Distributors Inc.

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+22.81%

Descriptions

Descriptions of Ledil CP18572_AMY-110-M-C provided by its distributors.

AMY | Single Lens, 24 Medium Beam, Dim 110mm, Hgt 23.40mm, Black, Compatible HEKLA
Assembly 1 Pos Mm (D)/ Tray Rohs Compliant: Yes |Ledil CP18572_AMY-110-M-C
CP18572 Series Clear 24° ~ 28° Spot Round with Flat Top Lens With Holder
LED Lighting Lenses 24 DEG MEDIUM W/HLDR C COMP
Single Lens for V18 Gen 8/Vesta TW 18mm/CLL03x/CLU03x and LC016D/LC019D/LC026D/LC033D LEDs PMMA Clear Box
Series = AMY-110 / Beam Angle ° = 24 / Beam Optical Pattern = Medium / Diameter mm = 110 / Length mm = 110 / Width mm = 110 / Height mm = 23.4 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL