Ledil CP17594_TINA-SC-RS

Assembly Round 1 Pos 16.1Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil CP17594_TINA-SC-RS
$ 0.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP17594_TINA-SC-RS.

Future Electronics

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CP17594_TINA-SC-RS provided by its distributors.

Assembly Round 1 Pos 16.1Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil CP17594_TINA-SC-RS
Lens for LED high power; angle: 10 to 21 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.9mm; meterial: PMMA; PC; Fastening: clips
Series = TINA-SC / Beam Angle ° = 14 / Beam Optical Pattern = Spot / Diameter mm = 16 / Length mm = 16 / Width mm = 16 / Height mm = 10 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL