Ledil CP17591_LEILA-SC-W

Assembly Round 1 Pos 21.6Mm (D) 14.80Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CP17591_LEILA-SC-W
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP17591_LEILA-SC-W.

Future Electronics

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-35.18%

Descriptions

Descriptions of Ledil CP17591_LEILA-SC-W provided by its distributors.

Assembly Round 1 Pos 21.6Mm (D) 14.80Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CP17591_LEILA-SC-W
Lens for LED high power; angle: 39 to 50 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.8mm; meterial: PMMA; PC; Fastening: clips
Series = LEILA-SC / Beam Angle ° = 40 / Beam Optical Pattern = Wide / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 15 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL