Ledil CP17590_LEILA-SC-O-90

LEILA, Lens Clear, Oval 10 degree + 40 degree, for 5050 and 3535 LEDs
$ 1.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP17590_LEILA-SC-O-90.

Future Electronics

Datasheet5 pages4 years ago

Inventory History

3 month trend:
-44.08%

Descriptions

Descriptions of Ledil CP17590_LEILA-SC-O-90 provided by its distributors.

LEILA, Lens Clear, Oval 10 degree + 40 degree, for 5050 and 3535 LEDs
Lens for LED high power; angle: Oval 16 x 42 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.8mm; meterial: PMMA; PC; Fastening: clips
Series = LEILA-SC / Beam Angle ° = 40 / Beam Optical Pattern = Oval / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 15 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL