Ledil CP16601_CARMEN-SS-C

Assembly Round 1 Pos 69, 5Mm (D) 41, 5Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CP16601_CARMEN-SS-C
$ 3.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP16601_CARMEN-SS-C.

Future Electronics

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-27.20%

Descriptions

Descriptions of Ledil CP16601_CARMEN-SS-C provided by its distributors.

Assembly Round 1 Pos 69,5Mm (D) 41,5Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CP16601_CARMEN-SS-C
Lens for LED COB; angle: 8 to 19 degrees FWHM; Number of LEDs: 1; Dimensions: round 70mm; Height: 41.5mm; meterial: PMMA; PC; Fastening: socket
Series = CARMEN-70 / Beam Angle ° = 12 / Beam Optical Pattern = Spot / Diameter mm = 70 / Length mm = 70 / Width mm = 70 / Height mm = 42 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL