Ledil CP16107_CARMEN-50-S-C

Assembly Round 1 Pos 50Mm (D) 25, 45Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CP16107_CARMEN-50-S-C
$ 2.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP16107_CARMEN-50-S-C.

Future Electronics

Datasheet6 pages8 years ago
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-32.96%

Descriptions

Descriptions of Ledil CP16107_CARMEN-50-S-C provided by its distributors.

Assembly Round 1 Pos 50Mm (D) 25,45Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CP16107_CARMEN-50-S-C
Assembly|round|1 Pos|50mm (D)|25,45mm(H)
LENS CLEAR 21-25DEG SPOT SOCKET
Series = CARMEN-50 / Beam Angle ° = 24 / Beam Optical Pattern = Spot / Diameter mm = 50 / Length mm = 50 / Width mm = 50 / Height mm = 26 / Mounting Type = Socket Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL