Ledil CP15776_CARMEN-W-C

Assembly Round 1 Pos 72, 7Mm (D) 41, 5Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CP15776_CARMEN-W-C
$ 3.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP15776_CARMEN-W-C.

Future Electronics

Datasheet14 pages6 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-53.54%

Descriptions

Descriptions of Ledil CP15776_CARMEN-W-C provided by its distributors.

Assembly Round 1 Pos 72,7Mm (D) 41,5Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CP15776_CARMEN-W-C
Carmen | Assembly | Round | 1 Pos | Wide | 69.5
Round Optical Lens Black PMMA Socket
Reflector for LED COB; angle: 45 to 64 degrees FWHM; Number of LEDs: 1; Dimensions: round 70mm; Height: 41.5mm; meterial: PMMA; PC; Fastening: socket
LENS CLR 50-53.5DEG W TWIST LOCK

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL