Ledil CP13682_RGBX2-S

Bulk /Assembly/Round/1 Pos/30, 4Mm (D)/28, 2Mm(H Rohs Compliant: Yes |Ledil CP13682_RGBX2-S
$ 2.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP13682_RGBX2-S.

Future Electronics

Datasheet4 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-6.80%

Descriptions

Descriptions of Ledil CP13682_RGBX2-S provided by its distributors.

Bulk /Assembly/Round/1 Pos/30,4Mm (D)/28,2Mm(H Rohs Compliant: Yes |Ledil CP13682_RGBX2-S
RGBX Series 1 Position Ø 30.4 x 28.2 mm 20° Round Clear Assembly
Round Lens Assembly For XM-L RGB LED
RGBX | Assembly | Round | 1 Pos | Spot | 30.4 x 28.2
Round Optical Lens Clear PMMA Glue Box
Lens for LED high power; angle: 15 to 20 degrees FWHM; Number of LEDs: 1; Dimensions: round 30mm; Height: 28.2mm; meterial: PMMA; PC; Fastening: glue
LENS CLEAR 20DEG SPOT ADHESIVE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL